Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3996QSD-1833/NOPB

DigiKey Part Number
296-37068-2-ND - Tape & Reel (TR)
296-37068-1-ND - Cut Tape (CT)
296-37068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3996QSD-1833/NOPB
Description
IC REG LINEAR 1.8V/3.3V 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP3996QSD-1833/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 150mA, 0.55V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
170 µA
PSRR
58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.7.71600kr.77.16
25kr.7.00680kr.175.17
100kr.6.22970kr.622.97
250kr.5.85892kr.1,464.73
500kr.5.63550kr.2,817.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.63360kr.5,633.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000

Other Suppliers on DigiKey

17.000In Stock
Ships from Rochester Electronics, LLC