MIC2043-2YM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 503
Unit Price: kr.15.11000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.44545
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 135
Unit Price: kr.15.11000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.44545
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 250
Unit Price: kr.18.45000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.88885
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 30
Unit Price: kr.18.45000
Datasheet
Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2043-2YM-TR

DigiKey Part Number
MIC2043-2YM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2043-2YM-TR
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2043-2YM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.6V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Current - Output (Max)
3A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.14.01745kr.35,043.62
Manufacturers Standard Package
Unit Price without VAT:kr.14.01745
Unit Price with VAT:kr.17.52181