MIC2042-1YM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 503
Unit Price: kr.15.11000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 135
Unit Price: kr.15.11000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.67482
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 250
Unit Price: kr.18.45000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.44743
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 24
Unit Price: kr.18.45000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.54646
Datasheet
Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2042-1YM-TR

DigiKey Part Number
MIC2042-1YM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2042-1YM-TR
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2042-1YM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.6V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Current - Output (Max)
3A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.67482kr.31,687.05
Manufacturers Standard Package
Unit Price without VAT:kr.12.67482
Unit Price with VAT:kr.15.84353