Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
SOT-23-6

MIC2019A-2YM6-TR

DigiKey Part Number
576-3584-2-ND - Tape & Reel (TR)
576-3584-1-ND - Cut Tape (CT)
576-3584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2019A-2YM6-TR
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC2019A-2YM6-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
900mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
170mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SOT-23-6
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2009A-1YM6-TRMicrochip Technology109.390576-3581-1-NDkr.3.59000Parametric Equivalent
MIC2009A-2YM6-TRMicrochip Technology6.262576-3582-1-NDkr.3.59000Parametric Equivalent
MIC2019A-1YM6-TRMicrochip Technology3.475576-3583-1-NDkr.4.04000Parametric Equivalent
NCP380HSNAJAAT1Gonsemi31.099NCP380HSNAJAAT1GOSCT-NDkr.4.36000Similar
NCP380LSNAJAAT1Gonsemi6.748NCP380LSNAJAAT1GOSCT-NDkr.4.36000Similar
In-Stock: 201
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.04000kr.4.04
25kr.3.39720kr.84.93
100kr.3.33450kr.333.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.07682kr.9,230.46
Manufacturers Standard Package
Unit Price without VAT:kr.4.04000
Unit Price with VAT:kr.5.05000