
MIC2009A-2YM6-TR | |
|---|---|
DigiKey Part Number | 576-3582-2-ND - Tape & Reel (TR) 576-3582-1-ND - Cut Tape (CT) 576-3582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2009A-2YM6-TR |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2009A-2YM6-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 900mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 170mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-23-6 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2009A-1YM6-TR | Microchip Technology | 109.390 | 576-3581-1-ND | kr.3.59000 | Parametric Equivalent |
| NCP380LSNAJAAT1G | onsemi | 6.748 | NCP380LSNAJAAT1GOSCT-ND | kr.4.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.59000 | kr.3.59 |
| 25 | kr.3.07680 | kr.76.92 |
| 100 | kr.3.04030 | kr.304.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.75630 | kr.8,268.90 |
| Unit Price without VAT: | kr.3.59000 |
|---|---|
| Unit Price with VAT: | kr.4.48750 |

