MIC184YMM-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.759
Unit Price: kr.8.88000
Datasheet

Similar


Microchip Technology
In Stock: 2.197
Unit Price: kr.8.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.71000
Datasheet

Similar


Microchip Technology
In Stock: 291
Unit Price: kr.10.71000
Datasheet
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 9 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC184YMM-TR

DigiKey Part Number
MIC184YMM-TR-ND - Tape & Reel (TR)
MIC184YMM-CT-ND - Cut Tape (CT)
MIC184YMM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC184YMM-TR
Description
SENSOR DIGITAL -55C-125C 8MSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 9 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC184YMM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
9 b
Manufacturer
Microchip Technology
Features
Output Switch, Shutdown Mode, Standby Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±2°C (±3°C)
Part Status
Obsolete
Test Condition
0°C ~ 100°C (-55°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-55°C ~ 125°C
Sensing Temperature - Local
-55°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-MSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP9808-E/MSMicrochip Technology2.759MCP9808-E/MS-NDkr.8.88000Similar
MCP9808T-E/MSMicrochip Technology2.197MCP9808T-E/MSCT-NDkr.8.88000Similar
TCN75-3.3MUAMicrochip Technology0TCN75-3.3MUA-NDkr.10.71000Similar
TCN75-3.3MUA713Microchip Technology291TCN75-3.3MUA713CT-NDkr.10.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types