Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-MSOP
Getting Started With Your AVR-IoT WG Development Board

MCP9808T-E/MS

DigiKey Part Number
MCP9808T-E/MSTR-ND - Tape & Reel (TR)
MCP9808T-E/MSCT-ND - Cut Tape (CT)
MCP9808T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9808T-E/MS
Description
SENSOR DIGITAL -40C-125C 8MSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP9808T-E/MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±0.5°C (±1°C)
Test Condition
-20°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.045
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.85000kr.8.85
25kr.7.39440kr.184.86
100kr.7.34890kr.734.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.63600kr.16,590.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.85000
Unit Price with VAT:kr.11.06250