Similar
Similar
Similar
Similar

MIC184YMM-TR | |
|---|---|
DigiKey Part Number | MIC184YMM-TR-ND - Tape & Reel (TR) MIC184YMM-CT-ND - Cut Tape (CT) MIC184YMM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC184YMM-TR |
Description | SENSOR DIGITAL -55C-125C 8MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 9 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC184YMM-TR Models |
Category | Resolution 9 b |
Manufacturer Microchip Technology | Features Output Switch, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Part Status Obsolete | Test Condition 0°C ~ 100°C (-55°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-MSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP9808-E/MS | Microchip Technology | 2.759 | MCP9808-E/MS-ND | kr.8.88000 | Similar |
| MCP9808T-E/MS | Microchip Technology | 2.197 | MCP9808T-E/MSCT-ND | kr.8.88000 | Similar |
| TCN75-3.3MUA | Microchip Technology | 0 | TCN75-3.3MUA-ND | kr.10.71000 | Similar |
| TCN75-3.3MUA713 | Microchip Technology | 291 | TCN75-3.3MUA713CT-ND | kr.10.71000 | Similar |


