Similar
Similar
Similar
Similar
Direct

MIC184BMM | |
|---|---|
DigiKey Part Number | MIC184BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC184BMM |
Description | SENSOR DIGITAL -55C-125C 8MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 9 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC184BMM Models |
Category | Resolution 9 b |
Manufacturer Microchip Technology | Features Output Switch, Shutdown Mode, Standby Mode |
Packaging Bulk | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Part Status Discontinued at DigiKey | Test Condition 0°C ~ 100°C (-55°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-MSOP |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC184YMM | Microchip Technology | 0 | 576-2134-ND | kr.0.00000 | Direct |
| MCP9808-E/MS | Microchip Technology | 2.759 | MCP9808-E/MS-ND | kr.8.88000 | Similar |
| MCP9808T-E/MS | Microchip Technology | 2.197 | MCP9808T-E/MSCT-ND | kr.8.88000 | Similar |
| TCN75-3.3MUA | Microchip Technology | 0 | TCN75-3.3MUA-ND | kr.10.71000 | Similar |
| TCN75-3.3MUA713 | Microchip Technology | 291 | TCN75-3.3MUA713CT-ND | kr.10.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.25356 | kr.5,126.78 |
| Unit Price without VAT: | kr.10.25356 |
|---|---|
| Unit Price with VAT: | kr.12.81695 |




