
MCP6V77T-E/MS | |
|---|---|
DigiKey Part Number | 150-MCP6V77T-E/MSTR-ND - Tape & Reel (TR) 150-MCP6V77T-E/MSCT-ND - Cut Tape (CT) 150-MCP6V77T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V77T-E/MS |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6V77T-E/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 170µA (x2 Channels) | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.67000 | kr.10.67 |
| 25 | kr.9.00200 | kr.225.05 |
| 100 | kr.8.16610 | kr.816.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.16615 | kr.20,415.38 |
| Unit Price without VAT: | kr.10.67000 |
|---|---|
| Unit Price with VAT: | kr.13.33750 |










