MCP6V07T-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 267
Unit Price: kr.22.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.450
Unit Price: kr.4.63000
Datasheet

Similar


Texas Instruments
In Stock: 492
Unit Price: kr.79.41000
Datasheet

Similar


Texas Instruments
In Stock: 1.787
Unit Price: kr.16.46000
Datasheet

Similar


Texas Instruments
In Stock: 43.028
Unit Price: kr.13.05000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.7.23179
Datasheet

Similar


STMicroelectronics
In Stock: 32
Unit Price: kr.9.32000
Datasheet

Similar


STMicroelectronics
In Stock: 837
Unit Price: kr.8.10000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.9.19000
Datasheet

Similar


STMicroelectronics
In Stock: 13.204
Unit Price: kr.7.78000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.4.44812
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.3.25101
Datasheet

Similar


STMicroelectronics
In Stock: 3.841
Unit Price: kr.11.19000
Datasheet

Similar


STMicroelectronics
In Stock: 2.553
Unit Price: kr.8.23000
Datasheet
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC

MCP6V07T-E/SN

DigiKey Part Number
MCP6V07T-E/SNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6V07T-E/SN
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6V07T-E/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
6 pA
Voltage - Input Offset
3 µV
Current - Supply
300µA (x2 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.16.91096kr.55,806.17
Manufacturers Standard Package
Unit Price without VAT:kr.16.91096
Unit Price with VAT:kr.21.13870