
TSV632IDT | |
|---|---|
DigiKey Part Number | 497-8996-2-ND - Tape & Reel (TR) 497-8996-1-ND - Cut Tape (CT) 497-8996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV632IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV632IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 50µA (x2 Channels) | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.23000 | kr.8.23 |
| 10 | kr.5.96700 | kr.59.67 |
| 25 | kr.5.40120 | kr.135.03 |
| 100 | kr.4.78200 | kr.478.20 |
| 250 | kr.4.48632 | kr.1,121.58 |
| 500 | kr.4.30798 | kr.2,153.99 |
| 1.000 | kr.4.16124 | kr.4,161.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.00633 | kr.10,015.83 |
| 5.000 | kr.3.91294 | kr.19,564.70 |
| 7.500 | kr.3.86620 | kr.28,996.50 |
| 12.500 | kr.3.81438 | kr.47,679.75 |
| Unit Price without VAT: | kr.8.23000 |
|---|---|
| Unit Price with VAT: | kr.10.28750 |

