MCP6484T-E/SL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.500
Unit Price: kr.4.43230
Datasheet

Similar


onsemi
In Stock: 1.583
Unit Price: kr.6.69000
Datasheet

Similar


Texas Instruments
In Stock: 2.128
Unit Price: kr.13.18000
Datasheet

Similar


Texas Instruments
In Stock: 14.160
Unit Price: kr.11.19000
Datasheet

Similar


Texas Instruments
In Stock: 27.500
Unit Price: kr.12.02000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.065
Unit Price: kr.35.11000
Datasheet

Similar


Texas Instruments
In Stock: 17.926
Unit Price: kr.26.81000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.12.75748
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.27.39000
Datasheet

Similar


Texas Instruments
In Stock: 83
Unit Price: kr.25.85000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.14.31320
Datasheet

Similar


Texas Instruments
In Stock: 3.031
Unit Price: kr.22.18000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.10.92511
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.45.29318
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6484T-E/SL

DigiKey Part Number
MCP6484T-E/SL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6484T-E/SL
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2.7V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
240µA (x4 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.600kr.9.32355kr.24,241.23
Manufacturers Standard Package
Unit Price without VAT:kr.9.32355
Unit Price with VAT:kr.11.65444