OPA4364AIDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 17.926
Unit Price: kr.27.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.488
Unit Price: kr.25.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.911
Unit Price: kr.25.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 371
Unit Price: kr.25.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 343
Unit Price: kr.43.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.25.02402
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.585
Unit Price: kr.43.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 360
Unit Price: kr.25.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 480
Unit Price: kr.25.46000
Datasheet

Similar


onsemi
In Stock: 1.583
Unit Price: kr.6.69000
Datasheet

Similar


STMicroelectronics
In Stock: 50
Unit Price: kr.9.07000
Datasheet

Similar


Microchip Technology
In Stock: 685
Unit Price: kr.11.70000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.87340
Datasheet

Similar


Microchip Technology
In Stock: 239
Unit Price: kr.12.28000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4364AIDRG4

DigiKey Part Number
OPA4364AIDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA4364AIDRG4
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4364AIDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
1.1mA (x4 Channels)
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.75748kr.31,893.70
5.000kr.12.51673kr.62,583.65
Manufacturers Standard Package
Unit Price without VAT:kr.12.75748
Unit Price with VAT:kr.15.94685