MCP6044T-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 143
Unit Price: kr.11.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 37
Unit Price: kr.27.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.15.21919
Datasheet

Similar


STMicroelectronics
In Stock: 35.934
Unit Price: kr.14.85000
Datasheet

Similar


STMicroelectronics
In Stock: 1.090
Unit Price: kr.11.64000
Datasheet

Similar


STMicroelectronics
In Stock: 7.312
Unit Price: kr.11.57000
Datasheet

Similar


STMicroelectronics
In Stock: 8.352
Unit Price: kr.10.87000
Datasheet

Similar


STMicroelectronics
In Stock: 6.434
Unit Price: kr.9.26000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.5.41715
Datasheet

Similar


STMicroelectronics
In Stock: 5.742
Unit Price: kr.12.54000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.10.35000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6044T-E/ST

DigiKey Part Number
MCP6044T-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6044T-E/ST
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6044T-E/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.003V/µs
Gain Bandwidth Product
14 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
600nA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.93772kr.22,344.30
Manufacturers Standard Package
Unit Price without VAT:kr.8.93772
Unit Price with VAT:kr.11.17215