Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV994IPT | |
|---|---|
DigiKey Part Number | 497-6003-2-ND - Tape & Reel (TR) 497-6003-1-ND - Cut Tape (CT) 497-6003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV994IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV994IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 820µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.19000 | kr.11.19 |
| 10 | kr.8.19800 | kr.81.98 |
| 25 | kr.7.45640 | kr.186.41 |
| 100 | kr.6.63830 | kr.663.83 |
| 250 | kr.6.24816 | kr.1,562.04 |
| 500 | kr.6.01296 | kr.3,006.48 |
| 1.000 | kr.5.81941 | kr.5,819.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.61509 | kr.14,037.73 |
| 5.000 | kr.5.49198 | kr.27,459.90 |
| 7.500 | kr.5.43031 | kr.40,727.33 |
| Unit Price without VAT: | kr.11.19000 |
|---|---|
| Unit Price with VAT: | kr.13.98750 |















