MCP47FVB22A3-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 783
Unit Price: kr.20.83000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.81788
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 37
Unit Price: kr.20.83000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.81788
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 86
Unit Price: kr.20.83000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.81788
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.81780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.81788
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.59610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.59612
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.59610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.59612
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.59610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.59612
Datasheet
12 Bit Digital to Analog Converter 2 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 8-TSSOP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP47FVB22A3-E/ST

DigiKey Part Number
MCP47FVB22A3-E/ST-ND
Manufacturer
Manufacturer Product Number
MCP47FVB22A3-E/ST
Description
IC DAC 12BIT V-OUT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1.5, ±0.2
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.14.59610kr.2,919.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.59610
Unit Price with VAT:kr.18.24513