MCP47FEB22A3T-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 778
Unit Price: kr.11.89000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.02431
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 37
Unit Price: kr.11.89000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.02431
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 86
Unit Price: kr.11.89000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.02431
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.02425
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.8.32725
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.8.32728
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.8.32725
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.8.32728
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.8.32725
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.8.32728
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.8.32725
Datasheet
12 Bit Digital to Analog Converter 2 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 8-TSSOP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP47FEB22A3T-E/ST

DigiKey Part Number
MCP47FEB22A3T-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP47FEB22A3T-E/ST
Description
IC DAC 12BIT V-OUT 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1.5, ±0.2
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.81788kr.39,544.70
Manufacturers Standard Package
Unit Price without VAT:kr.15.81788
Unit Price with VAT:kr.19.77235