
MCP39F501T-E/MQ | |
|---|---|
DigiKey Part Number | MCP39F501T-E/MQTR-ND - Tape & Reel (TR) MCP39F501T-E/MQCT-ND - Cut Tape (CT) MCP39F501T-E/MQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP39F501T-E/MQ |
Description | IC POWER MONITOR 1PH 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP39F501T-E/MQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 13mA | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 25 | kr.19.29000 | kr.482.25 |
| 100 | kr.17.48960 | kr.1,748.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.17.48966 | kr.57,715.88 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |


