MCP39F501 - Energy/Power Meter Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARD00455

DigiKey Part Number
ARD00455-ND
Manufacturer
Manufacturer Product Number
ARD00455
Description
EVAL BOARD FOR MCP39F501
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP39F501 - Energy/Power Meter Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Energy/Power Meter
Embedded
-
Utilized IC / Part
MCP39F501
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,144.80000kr.1,144.80
Manufacturers Standard Package
Unit Price without VAT:kr.1,144.80000
Unit Price with VAT:kr.1,431.00000