MCP2021T-500E/MD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 137
Unit Price: kr.11.45000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.10.15946
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.10.15946
Datasheet
1/1 Transceiver Half LINbus 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2021T-500E/MD

DigiKey Part Number
MCP2021T-500E/MDTR-ND - Tape & Reel (TR)
MCP2021T-500E/MDCT-ND - Cut Tape (CT)
MCP2021T-500E/MDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2021T-500E/MD
Description
IC TRANSCEIVER HALF 1/1 8DFN
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP2021T-500E/MD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
175 mV
Data Rate
-
Voltage - Supply
6V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types