
MCP2021AT-330E/MD | |
|---|---|
DigiKey Part Number | 150-MCP2021AT-330E/MDTR-ND - Tape & Reel (TR) 150-MCP2021AT-330E/MDCT-ND - Cut Tape (CT) 150-MCP2021AT-330E/MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2021AT-330E/MD |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2021AT-330E/MD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.45000 | kr.11.45 |
| 25 | kr.9.58080 | kr.239.52 |
| 100 | kr.8.68050 | kr.868.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.8.68056 | kr.28,645.85 |
| Unit Price without VAT: | kr.11.45000 |
|---|---|
| Unit Price with VAT: | kr.14.31250 |


