M15KP33AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.109.24800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.201.02530
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.201.02530
Datasheet

Similar


Littelfuse Inc.
In Stock: 860
Unit Price: kr.50.62000
Datasheet
DO-204AR, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M15KP33AE3

DigiKey Part Number
1086-3340-ND
Manufacturer
Manufacturer Product Number
M15KP33AE3
Description
TVS DIODE 33VWM 54.8VC DO204AR
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
54.8V Clamp 274A Ipp Tvs Diode Through Hole DO-204AR
Datasheet
 Datasheet
EDA/CAD Models
M15KP33AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
54.8V
Current - Peak Pulse (10/1000µs)
274A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Through Hole
Package / Case
DO-204AR, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.108.22400kr.10,822.40
Unit Price without VAT:kr.108.22400
Unit Price with VAT:kr.135.28000