
LAN9500A-ABZJ-TR | |
|---|---|
DigiKey Part Number | 638-1110-2-ND - Tape & Reel (TR) 638-1110-1-ND - Cut Tape (CT) 638-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN9500A-ABZJ-TR |
Description | IC USB 2.0-10/100 ETH CRTL 56QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9500A-ABZJ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Bridge, USB to Ethernet | |
Interface | USB | |
Standards | USB 2.0, 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.2V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.54000 | kr.33.54 |
| 25 | kr.33.07720 | kr.826.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.27.02425 | kr.81,072.75 |
| Unit Price without VAT: | kr.33.54000 |
|---|---|
| Unit Price with VAT: | kr.41.92500 |












