Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N986B-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N986B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N986B-1/TR |
Description | DIODE ZENER 110V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 84 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 750 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N986B-1E3/TR | Microchip Technology | 0 | 150-1N986B-1E3/TR-ND | kr.16.09044 | Parametric Equivalent |
| JAN1N986C-1 | Microchip Technology | 0 | 1086-20638-ND | kr.28.92315 | Parametric Equivalent |
| JAN1N986C-1/TR | Microchip Technology | 0 | 150-JAN1N986C-1/TR-ND | kr.30.00924 | Parametric Equivalent |
| JAN1N986D-1 | Microchip Technology | 0 | 1086-20644-ND | kr.36.12951 | Parametric Equivalent |
| JAN1N986D-1/TR | Microchip Technology | 0 | 150-JAN1N986D-1/TR-ND | kr.37.11669 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.53252 | kr.10,266.26 |
| Unit Price without VAT: | kr.20.53252 |
|---|---|
| Unit Price with VAT: | kr.25.66565 |


