Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N986C-1 | |
|---|---|
DigiKey Part Number | 1086-20640-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N986C-1 |
Description | DIODE ZENER 110V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 750 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 84 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N986C-1 | Microchip Technology | 0 | 1086-20638-ND | kr.28.60730 | Parametric Equivalent |
| JAN1N986C-1/TR | Microchip Technology | 0 | 150-JAN1N986C-1/TR-ND | kr.29.68151 | Parametric Equivalent |
| JAN1N986D-1 | Microchip Technology | 0 | 1086-20644-ND | kr.35.73497 | Parametric Equivalent |
| JAN1N986D-1/TR | Microchip Technology | 0 | 150-JAN1N986D-1/TR-ND | kr.36.71137 | Parametric Equivalent |
| JANTXV1N986C-1/TR | Microchip Technology | 0 | 150-JANTXV1N986C-1/TR-ND | kr.50.38010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 206 | kr.49.30612 | kr.10,157.06 |
| Unit Price without VAT: | kr.49.30612 |
|---|---|
| Unit Price with VAT: | kr.61.63265 |


