Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N973C-1 | |
|---|---|
DigiKey Part Number | 1086-20429-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N973C-1 |
Description | DIODE ZENER 33V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 58 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N973C-1 | Microchip Technology | 0 | 1086-20427-ND | kr.33.00091 | Parametric Equivalent |
| JAN1N973C-1/TR | Microchip Technology | 0 | 150-JAN1N973C-1/TR-ND | kr.33.97733 | Parametric Equivalent |
| JAN1N973D-1 | Microchip Technology | 0 | 1086-20433-ND | kr.41.30024 | Parametric Equivalent |
| JAN1N973D-1/TR | Microchip Technology | 0 | 150-JAN1N973D-1/TR-ND | kr.42.37392 | Parametric Equivalent |
| JANTXV1N973C-1/TR | Microchip Technology | 0 | 150-JANTXV1N973C-1/TR-ND | kr.78.01123 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | kr.76.93735 | kr.10,155.73 |
| Unit Price without VAT: | kr.76.93735 |
|---|---|
| Unit Price with VAT: | kr.96.17169 |



