1N5257C-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.52568
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.16.20765
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.15.91473
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.15.91473
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.115.21050

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.112.08610
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.25.58071
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.66902
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.66902
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.66902
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4.331
Unit Price: kr.2.98000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.14.45524
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.14.45520
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.14.45524
Datasheet
Zener Diode 33 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5257C-TAP

DigiKey Part Number
1N5257C-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5257C-TAP
Description
DIODE ZENER 33V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
58 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (73)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5257C-TRVishay General Semiconductor - Diodes Division01N5257C-TR-NDkr.0.52568Parametric Equivalent
1N3530AMicrochip Technology01N3530A-NDkr.16.20765Similar
1N4121Microchip Technology01N4121-NDkr.15.91473Similar
1N4121-1Microchip Technology01N4121-1-NDkr.15.91473Similar
1N4477CMicrochip Technology0150-1N4477C-NDkr.115.21050Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
30.000kr.0.59363kr.17,808.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.59363
Unit Price with VAT:kr.0.74204