JANTXV1N756D-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.66.68540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.27628
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.25280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.11058
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.50.18480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.73083
Datasheet
Zener Diode 8.2 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N756D-1

DigiKey Part Number
1086-20216-ND
Manufacturer
Manufacturer Product Number
JANTXV1N756D-1
Description
DIODE ZENER 8.2V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/127
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
8 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5237DMicrochip Technology0150-1N5237D-NDkr.66.68540Parametric Equivalent
JAN1N756D-1Microchip Technology01086-20214-NDkr.42.27628Parametric Equivalent
JAN1N756D-1/TRMicrochip Technology0150-JAN1N756D-1/TR-NDkr.43.25280Parametric Equivalent
JANTX1N756D-1Microchip Technology01086-20215-NDkr.49.11058Parametric Equivalent
JANTX1N756D-1/TRMicrochip Technology0150-JANTX1N756D-1/TR-NDkr.50.18480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
110kr.92.75418kr.10,202.96
Unit Price without VAT:kr.92.75418
Unit Price with VAT:kr.115.94273