Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N756D-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N756D-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N756D-1/TR |
Description | DIODE ZENER 8.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 8 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5237D | Microchip Technology | 0 | 150-1N5237D-ND | kr.66.68540 | Parametric Equivalent |
| JAN1N756D-1 | Microchip Technology | 0 | 1086-20214-ND | kr.42.27628 | Parametric Equivalent |
| JANTX1N756D-1 | Microchip Technology | 0 | 1086-20215-ND | kr.49.11058 | Parametric Equivalent |
| JANTX1N756D-1/TR | Microchip Technology | 0 | 150-JANTX1N756D-1/TR-ND | kr.50.18480 | Parametric Equivalent |
| JANTXV1N756D-1 | Microchip Technology | 0 | 1086-20216-ND | kr.92.75418 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | kr.43.25280 | kr.5,103.83 |
| Unit Price without VAT: | kr.43.25280 |
|---|---|
| Unit Price with VAT: | kr.54.06600 |


