JANTXV1N747AUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.64845
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.79945
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.88.26290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.88.45820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.223.78170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.224.85570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.279.82480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.280.89880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.90034
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.97441
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.74.10570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.75.17970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.92.75420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.73060
Datasheet
Zener Diode 3.6 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N747AUR-1/TR

DigiKey Part Number
150-JANTXV1N747AUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N747AUR-1/TR
Description
DIODE ZENER 3.6V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/127
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
24 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5227BURMicrochip Technology0150-1N5227BUR-NDkr.18.64845Parametric Equivalent
1N5227BUR/TRMicrochip Technology0150-1N5227BUR/TR-NDkr.24.79945Parametric Equivalent
JAN1N5519BUR-1Microchip Technology01086-18947-NDkr.88.26290Parametric Equivalent
JAN1N5519BUR-1/TRMicrochip Technology0150-JAN1N5519BUR-1/TR-NDkr.88.45820Parametric Equivalent
JAN1N5519CUR-1Microchip Technology01086-18953-NDkr.223.78170Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
183kr.55.65240kr.10,184.39
Manufacturers Standard Package
Unit Price without VAT:kr.55.65240
Unit Price with VAT:kr.69.56550