
JANTXV1N6621US | |
|---|---|
DigiKey Part Number | 1086-3023-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6621US |
Description | DIODE STANDARD 440V 1.2A D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 440 V 1.2A Surface Mount D-5A |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N6621US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 440 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 440 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/585 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5A | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.100.41600 | kr.10,041.60 |
| Unit Price without VAT: | kr.100.41600 |
|---|---|
| Unit Price with VAT: | kr.125.52000 |



