
1N6621US | |
|---|---|
DigiKey Part Number | 1N6621US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6621US |
Description | DIODE STANDARD 440V 1.2A AMELF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 440 V 1.2A Surface Mount A-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 440 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 440 V | |
Capacitance @ Vr, F | 10pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A-MELF | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.89000 | kr.77.89 |
| 100 | kr.72.32000 | kr.7,232.00 |
| Unit Price without VAT: | kr.77.89000 |
|---|---|
| Unit Price with VAT: | kr.97.36250 |

