Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N6323US/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6323US/TR-ND - Tape & Reel (TR) 150-JANTXV1N6323US/TRCT-ND - Cut Tape (CT) 150-JANTXV1N6323US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6323US/TR |
Description | DIODE ZENER 9.1V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 6 Ohms | Supplier Device Package B, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6323US/TR | Microchip Technology | 0 | 150-1N6323US/TR-ND | kr.76.64430 | Parametric Equivalent |
| JAN1N6323CUS | Microchip Technology | 0 | 150-JAN1N6323CUS-ND | kr.414.66010 | Parametric Equivalent |
| JAN1N6323CUS/TR | Microchip Technology | 0 | 150-JAN1N6323CUS/TR-ND | kr.415.63650 | Parametric Equivalent |
| JAN1N6323DUS | Microchip Technology | 0 | 150-JAN1N6323DUS-ND | kr.248.77650 | Parametric Equivalent |
| JAN1N6323DUS/TR | Microchip Technology | 0 | 150-JAN1N6323DUS/TR-ND | kr.249.75290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.146.25870 | kr.14,625.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.95000 | kr.132.95 |
| Unit Price without VAT: | kr.132.95000 |
|---|---|
| Unit Price with VAT: | kr.166.18750 |



