JANS1N6323DUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.212.96290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.213.79880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,474.39780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.323.49330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.397.82600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.398.66190
Datasheet
Zener Diode 9.1 V 500 mW ±1% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N6323DUS

DigiKey Part Number
150-JANS1N6323DUS-ND
Manufacturer
Manufacturer Product Number
JANS1N6323DUS
Description
DIODE ZENER 9.1V 500MW SQ-MELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±1% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
B, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.2,473.49760kr.123,674.88
Unit Price without VAT:kr.2,473.49760
Unit Price with VAT:kr.3,091.87200