JANTXV1N6323DUS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.248.77650
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.249.75290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,682.74440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,683.72080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.377.85130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.464.64970
Datasheet
Zener Diode 9.1 V 500 mW ±1% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6323DUS/TR

DigiKey Part Number
150-JANTXV1N6323DUS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N6323DUS/TR
Description
DIODE ZENER 9.1V 500MW SQ-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±1% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/533
Tolerance
±1%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
6 Ohms
Supplier Device Package
B, SQ-MELF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N6323DUSMicrochip Technology0150-JAN1N6323DUS-NDkr.248.77650Parametric Equivalent
JAN1N6323DUS/TRMicrochip Technology0150-JAN1N6323DUS/TR-NDkr.249.75290Parametric Equivalent
JANS1N6323DUSMicrochip Technology0150-JANS1N6323DUS-NDkr.2,682.74440Parametric Equivalent
JANS1N6323DUS/TRMicrochip Technology0150-JANS1N6323DUS/TR-NDkr.2,683.72080Parametric Equivalent
JANTX1N6323DUS/TRMicrochip Technology0150-JANTX1N6323DUS/TR-NDkr.377.85130Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.465.62610kr.46,562.61
Manufacturers Standard Package
Unit Price without VAT:kr.465.62610
Unit Price with VAT:kr.582.03263