JANTXV1N5616/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 769
Unit Price: kr.19.59000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.55386
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 76
Unit Price: kr.26.44000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.16941
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.280.21540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.281.28940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 87
Unit Price: kr.29.54000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.48928
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.87.18898
Datasheet
Diode 400 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5616/TR

DigiKey Part Number
150-JANTXV1N5616/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N5616/TR
Description
DIODE STANDARD 400V 1A AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
500 nA @ 400 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/427
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
117kr.87.28667kr.10,212.54
Manufacturers Standard Package
Unit Price without VAT:kr.87.28667
Unit Price with VAT:kr.109.10834