JANS1N5616/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 779
Unit Price: kr.19.87000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.29022
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 76
Unit Price: kr.26.81000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.84858
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.258.35740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 87
Unit Price: kr.29.96000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.67778
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.74.65288
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.74.71658
Datasheet
Diode 400 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N5616/TR

DigiKey Part Number
150-JANS1N5616/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N5616/TR
Description
DIODE STANDARD 400V 1A AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
500 nA @ 400 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/427
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.259.32320kr.12,966.16
Unit Price without VAT:kr.259.32320
Unit Price with VAT:kr.324.15400