JANTXV1N4973US is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.50.52980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.137.76440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.172.22990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.53.79740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.54.87140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.160.12300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.200.15380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.65.02560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.65.41610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.266.15570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.267.13210
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.332.74350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.333.71980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.104.95870
Datasheet
Zener Diode 43 V 5 W ±5% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4973US

DigiKey Part Number
1086-2773-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4973US
Description
DIODE ZENER 43V 5W D5B
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N4973US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 32.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.103.98230kr.10,398.23
Unit Price without VAT:kr.103.98230
Unit Price with VAT:kr.129.97788