Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4973DUS/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4973DUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4973DUS/TR |
Description | DIODE ZENER 43V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 5 W ±1% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 32.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 20 Ohms | Supplier Device Package D-5B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4973DUS | Microchip Technology | 0 | 1086-18619-ND | kr.172.22990 | Parametric Equivalent |
| JANTX1N4973DUS | Microchip Technology | 0 | 150-JANTX1N4973DUS-ND | kr.200.15380 | Parametric Equivalent |
| JANTXV1N4973DUS | Microchip Technology | 0 | 1086-18621-ND | kr.332.74350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.333.71980 | kr.33,371.98 |
| Unit Price without VAT: | kr.333.71980 |
|---|---|
| Unit Price with VAT: | kr.417.14975 |


