Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4372AUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4372AUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4372AUR-1/TR |
Description | DIODE ZENER 3V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 29 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4372AUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4372AUR-1/TR-ND | kr.40.12819 | Parametric Equivalent |
| JANTX1N4372CUR-1 | Microchip Technology | 0 | 1086-17621-ND | kr.100.07690 | Parametric Equivalent |
| JANTX1N4372CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4372CUR-1/TR-ND | kr.101.15090 | Parametric Equivalent |
| JANTX1N4372DUR-1 | Microchip Technology | 0 | 1086-17627-ND | kr.126.43860 | Parametric Equivalent |
| JANTX1N4372DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4372DUR-1/TR-ND | kr.126.24330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.67.75940 | kr.10,163.91 |
| Unit Price without VAT: | kr.67.75940 |
|---|---|
| Unit Price with VAT: | kr.84.69925 |


