JANTX1N4372DUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.127.63720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.216.97340
Datasheet
Zener Diode 3 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4372DUR-1

DigiKey Part Number
1086-17627-ND
Manufacturer
Manufacturer Product Number
JANTX1N4372DUR-1
Description
DIODE ZENER 3V 500MW DO213AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/127
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
29 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
30 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N4372DUR-1/TRMicrochip Technology0150-JANTX1N4372DUR-1/TR-NDkr.127.63720Parametric Equivalent
JANTXV1N4372DUR-1/TRMicrochip Technology0150-JANTXV1N4372DUR-1/TR-NDkr.216.97340Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.127.83460kr.12,783.46
Unit Price without VAT:kr.127.83460
Unit Price with VAT:kr.159.79325