Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N3018CUR-1 | |
|---|---|
DigiKey Part Number | 1086-16315-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3018CUR-1 |
Description | DIODE ZENER 8.2V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±2% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
Impedance (Max) (Zzt) 4.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 µA @ 6.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3018CUR-1 | Microchip Technology | 0 | 1086-16313-ND | kr.212.16300 | Parametric Equivalent |
| JAN1N3018CUR-1/TR | Microchip Technology | 0 | 150-JAN1N3018CUR-1/TR-ND | kr.213.13940 | Parametric Equivalent |
| JAN1N3018DUR-1 | Microchip Technology | 0 | 1086-16319-ND | kr.265.08170 | Parametric Equivalent |
| JAN1N3018DUR-1/TR | Microchip Technology | 0 | 150-JAN1N3018DUR-1/TR-ND | kr.266.15570 | Parametric Equivalent |
| JANTX1N3018CUR-1 | Microchip Technology | 0 | 1086-16314-ND | kr.243.11360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.300.23070 | kr.30,023.07 |
| Unit Price without VAT: | kr.300.23070 |
|---|---|
| Unit Price with VAT: | kr.375.28838 |


