Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N3018DUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N3018DUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3018DUR-1/TR |
Description | DIODE ZENER 8.2V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±1% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 6.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 4.5 Ohms | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3018DUR-1 | Microchip Technology | 0 | 1086-16319-ND | kr.265.08170 | Parametric Equivalent |
| JAN1N3018DUR-1/TR | Microchip Technology | 0 | 150-JAN1N3018DUR-1/TR-ND | kr.266.15570 | Parametric Equivalent |
| JANTX1N3018DUR-1 | Microchip Technology | 0 | 1086-16320-ND | kr.303.94090 | Parametric Equivalent |
| JANTX1N3018DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N3018DUR-1/TR-ND | kr.304.91720 | Parametric Equivalent |
| JANTXV1N3018DUR-1 | Microchip Technology | 0 | 1086-16321-ND | kr.375.41040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.376.38680 | kr.37,638.68 |
| Unit Price without VAT: | kr.376.38680 |
|---|---|
| Unit Price with VAT: | kr.470.48350 |


