Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N980CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N980CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N980CUR-1/TR |
Description | DIODE ZENER 62V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 185 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N980C-1 | Microchip Technology | 0 | 1086-20540-ND | kr.31.43895 | Parametric Equivalent |
| JAN1N980C-1/TR | Microchip Technology | 0 | 150-JAN1N980C-1/TR-ND | kr.32.51287 | Parametric Equivalent |
| JAN1N980D-1 | Microchip Technology | 0 | 1086-20546-ND | kr.39.44512 | Parametric Equivalent |
| JAN1N980D-1/TR | Microchip Technology | 0 | 150-JAN1N980D-1/TR-ND | kr.40.42151 | Parametric Equivalent |
| JANTX1N980C-1 | Microchip Technology | 0 | 1086-20541-ND | kr.50.47772 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.102.32250 | kr.10,232.25 |
| Unit Price without VAT: | kr.102.32250 |
|---|---|
| Unit Price with VAT: | kr.127.90313 |


