JANTX1N980DUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.39.44512
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.40.42151
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.07290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.64.04920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.126.73150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.61.70598
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.62.78006
Datasheet
Zener Diode 62 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N980DUR-1/TR

DigiKey Part Number
150-JANTX1N980DUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N980DUR-1/TR
Description
DIODE ZENER 62V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/117
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
185 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 47 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N980D-1Microchip Technology01086-20546-NDkr.39.44512Parametric Equivalent
JAN1N980D-1/TRMicrochip Technology0150-JAN1N980D-1/TR-NDkr.40.42151Parametric Equivalent
JANTX1N980D-1Microchip Technology01086-20547-NDkr.63.07290Parametric Equivalent
JANTX1N980D-1/TRMicrochip Technology0150-JANTX1N980D-1/TR-NDkr.64.04920Parametric Equivalent
JANTX1N980DUR-1Microchip Technology01086-20550-NDkr.126.73150Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.127.70790kr.12,770.79
Manufacturers Standard Package
Unit Price without VAT:kr.127.70790
Unit Price with VAT:kr.159.63488