Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5804URS/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N5804URS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N5804URS/TR |
Description | DIODE STANDARD 100V 1A D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount D-5A |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 10V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/477 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Supplier Device Package D-5A |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5804URS/TR | Microchip Technology | 0 | 150-1N5804URS/TRCT-ND | kr.192.55000 | Parametric Equivalent |
| 1N5804US | Microchip Technology | 997 | 1N5804US-ND | kr.58.84000 | Parametric Equivalent |
| 1N5804US/TR | Microchip Technology | 0 | 150-1N5804US/TR-ND | kr.65.41610 | Parametric Equivalent |
| 1N5804USE3 | Microchip Technology | 0 | 150-1N5804USE3-ND | kr.65.41610 | Parametric Equivalent |
| 1N5804USE3/TR | Microchip Technology | 0 | 150-1N5804USE3/TR-ND | kr.66.58780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.144.30600 | kr.14,430.60 |
| Unit Price without VAT: | kr.144.30600 |
|---|---|
| Unit Price with VAT: | kr.180.38250 |





