JAN1N5804URS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.192.55000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 994
Unit Price: kr.58.84000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.65.41610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.65.41610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.66.58780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.126.73150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.771.71500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.143.32960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.144.30600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 220
Unit Price: kr.50.21000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.56.23830
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.181.79820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.182.77460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.91.87577
Datasheet
Diode 100 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5804URS/TR

DigiKey Part Number
150-JAN1N5804URS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N5804URS/TR
Description
DIODE STANDARD 100V 1A D5A
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
25pF @ 10V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/477
Mounting Type
Package / Case
Supplier Device Package
D-5A
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.127.70790kr.12,770.79
Manufacturers Standard Package
Unit Price without VAT:kr.127.70790
Unit Price with VAT:kr.159.63488