JANTX1N5802US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.194.67000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 555
Unit Price: kr.58.14000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.65.15120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.128.13080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.129.11790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.144.91220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.145.89930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.115.00180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.177.58650
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.178.57360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.77829
Datasheet
Diode 50 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5802US

DigiKey Part Number
1086-2476-ND
Manufacturer
Manufacturer Product Number
JANTX1N5802US
Description
DIODE STANDARD 50V 1A D5A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Mfr
Capacitance @ Vr, F
25pF @ 10V, 1MHz
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/477
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
D-5A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
25 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5802URS/TRMicrochip Technology0150-1N5802URS/TRCT-NDkr.194.67000Parametric Equivalent
1N5802USMicrochip Technology5551N5802US-NDkr.58.14000Parametric Equivalent
1N5802US/TRMicrochip Technology0150-1N5802US/TR-NDkr.65.15120Parametric Equivalent
JAN1N5802URSMicrochip Technology01086-19429-NDkr.128.13080Parametric Equivalent
JAN1N5802URS/TRMicrochip Technology0150-JAN1N5802URS/TR-NDkr.129.11790Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.113.91600kr.11,391.60
Unit Price without VAT:kr.113.91600
Unit Price with VAT:kr.142.39500