Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5802URS/TR | |
|---|---|
DigiKey Part Number | 150-1N5802URS/TR-ND - Tape & Reel (TR) 150-1N5802URS/TRCT-ND - Cut Tape (CT) 150-1N5802URS/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5802URS/TR |
Description | DIODE STANDARD 50V 1A A SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Part Status Active | Capacitance @ Vr, F 25pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, SQ-MELF |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5802US | Microchip Technology | 555 | 1N5802US-ND | kr.58.14000 | Parametric Equivalent |
| 1N5802US/TR | Microchip Technology | 0 | 150-1N5802US/TR-ND | kr.65.15120 | Parametric Equivalent |
| JAN1N5802URS | Microchip Technology | 0 | 1086-19429-ND | kr.128.13080 | Parametric Equivalent |
| JAN1N5802URS/TR | Microchip Technology | 0 | 150-JAN1N5802URS/TR-ND | kr.129.11790 | Parametric Equivalent |
| JANTX1N5802URS | Microchip Technology | 0 | 1086-19430-ND | kr.144.91220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.194.67000 | kr.194.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.214.11070 | kr.21,411.07 |
| Unit Price without VAT: | kr.194.67000 |
|---|---|
| Unit Price with VAT: | kr.243.33750 |



